3-1879264-5

Heilind Number:AMP3-1879264-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879264-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 82K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879264-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879264-5

Detailed Description

Enhance your electronic circuitry with the RP 2B 82K5 0.1% 15PPM 1K RL precision resistor, a high-performance component designed for optimal accuracy and reliability. With a resistance of 82.5 KΩ and a tolerance of .1%, this thin film resistor ensures precise and consistent signal control in your applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it delivers efficient performance while maintaining stability. The surface mount mounting style and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. Indispensable for demanding electronic designs, this resistor from Surface Mount Resistors is a must-have for engineers and hobbyists alike.