| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879264-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 84.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879264-7 |
3-1879264-7
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 84K5 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 1206 size component boasts a power rating of .25 W, making it suitable for various applications. With a resistance of 84.5 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 200 V, it guarantees reliability. The solder termination type and surface mount mounting style facilitate easy installation. Crafted with a thin film element, it delivers consistent and stable results. Measuring 3.05 x 1.55 x .55 mm, it's space-efficient without compromising on functionality. Trust in its high-quality construction for your electronic assembly needs. (Note: This product is not ROHS compliant.)

