| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879265-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879265-4 |
3-1879265-4
Specifications
Detailed Description
Enhance your electronic projects with our precision RP 2B 182K 0.1% 15PPM Thin Film Resistor, featuring a resistance of 182 KΩ and a power rating of .25 W. Designed for Surface Mount mounting, this resistor offers reliable performance with a tolerance of .1% and a rated voltage of 200 V. With dimensions of 3.05 x 1.55 x .55 mm, it is suitable for compact applications. The solder termination type ensures easy installation, making it a convenient choice for various circuit designs. Trust in the quality of our Surface Mount Resistors for optimal efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


