| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879268-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879268-4 |
3-1879268-4
Specifications
Detailed Description
Enhance your circuitry with our cutting-edge RP 2A 13R 0.1% 15PPM Precision Resistor. Designed for precise applications, this thin film resistor boasts a resistance of 13 Ω with a tolerance of .1%. Its small 0805 size and surface mount termination make it ideal for compact electronic designs, while its power rating of .125 W and rated voltage of 150 V ensure reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your projects with the accuracy and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


