3-1879271-1

Heilind Number:AMP3-1879271-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 137R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879271-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879271-1

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. With a resistance of 137 Ω and a tolerance of .1%, this thin film element ensures accurate and reliable operation. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its high-quality construction and low temperature coefficient of 15PPM to deliver consistent results. The perfect choice for demanding electronics projects.