| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879277-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879277-1 |
3-1879277-1
Specifications
Detailed Description
Enhance your circuitry with our precision RP 2A 16K2 0.1% 15PPM Cut Length resistor, designed for optimal performance. This 0805-sized component boasts a power rating of .125 W and a resistance of 16.2 KΩ, ensuring reliable operation in various applications. With a rated voltage of 150 V and tolerance of .1%, it meets stringent quality standards. Its thin film element type and surface mount termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .5 mm allow for space-efficient placement on your PCB. Trust in the exceptional accuracy and durability of this surface mount resistor for your electronic projects. Note: This product is not RoHS compliant.

