3-1879277-2

Heilind Number:AMP3-1879277-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879277-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 16K2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879277-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879277-2

Detailed Description

Enhance your circuitry with the RP 2A 16K2 Precision Resistor, tailored for high-performance applications. This surface-mount component boasts a resistance of 16.2 KΩ with a tight tolerance of 0.1%, ensuring accuracy in signal processing. Operating at a power rating of .125 W and rated voltage of 150 V, it guarantees reliable performance under varying load conditions. Crafted with a thin film element, it offers exceptional stability and low noise levels. With solder termination and compact 0805 size, installation is seamless on PCBs. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your designs with this essential component for precision engineering.