| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879280-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879280-1 |
3-1879280-1
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 178K 0.1% 15PPM surface mount resistor. With a resistance of 178 KΩ and a tolerance of .1%, it ensures accurate performance in a compact 0805 size. The thin film element and high power rating of .125 W make it suitable for demanding applications, while the solder termination type simplifies installation. Operating at a rated voltage of 150 V and compliant with RoHS regulations, it is both efficient and environmentally friendly. Trust in the quality and performance of this component for your electronic projects.

