| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879280-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879280-2 |
3-1879280-2
Specifications
Detailed Description
Enhance precision in your electronic applications with the RP 2A 178K 0.1% 15PPM 1K RL surface mount resistor. This compact 0805 size resistor features a thin film element, ensuring accurate resistance of 178 KΩ with a tight tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance. Designed for easy installation with solder termination, its surface mount mounting style saves space. Trust in its quality for efficient and consistent circuit operation. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


