| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879281-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 402 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879281-5 |
3-1879281-5
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 402K Precision Resistor, a high-performance component designed for precise resistance applications. With a tolerance of 0.1% and a power rating of .125 W, this thin film resistor guarantees reliable performance in your electronic systems. Measuring 2 x 1.25 x .5 mm, it is suitable for surface mount installation, with solder termination ensuring secure connectivity. The resistance value of 402 KΩ and rated voltage of 150 V make it ideal for a wide range of voltage regulation tasks. With a low temperature coefficient of 15PPM, it provides stable operation even in demanding environments. Trust in the quality of this component for your next project.

