3-1879282-1

Heilind Number:AMP3-1879282-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879282-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 866K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879282-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:866 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879282-1

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A resistor. With a resistance of 866 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element guarantees stable operation, while the surface mount design and solder termination make installation a breeze. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for various electronic systems. Measuring just 2 x 1.25 x .5 mm, this resistor is compact yet powerful. Upgrade your projects with this high-quality component, ideal for demanding environments where performance is key.