| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879282-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 887 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879282-4 |
3-1879282-4
Specifications
Detailed Description
Enhance the precision of your electronic applications with this RP 2A 887K 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size, it offers a power rating of .125 W and features thin film technology for optimal performance. With a resistance of 887 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. Suitable for surface mount installation with solder termination, this resistor is designed for high-quality industrial and electronic systems. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your circuits with the assurance of stability and efficiency provided by this precision component.

