| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879282-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 887 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879282-5 |
3-1879282-5
Specifications
Detailed Description
Enhance your circuit performance with our precision resistor, meticulously crafted for optimal accuracy and reliability. This thin film resistor boasts a resistance of 887 KΩ with a tight tolerance of .1%, ensuring precise signal control. Operating at a power rating of .125 W and rated for 150 V, it guarantees stable performance in demanding applications. Measuring 2 x 1.25 x .5 mm and designed for surface mount installation, it offers seamless integration into your electronic assemblies. With solder termination and RoHS compliance, this component aligns with modern environmental standards. Trust in its quality, as it's a part of our esteemed Surface Mount Resistors line, delivering consistent and dependable results for your projects.

