| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879282-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 909 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879282-7 |
3-1879282-7
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 909K 0.1% 15PPM Cut Length resistor, meticulously crafted for optimal performance. This 0805 size, .125 W power-rated component boasts a surface mount design with solder termination, ensuring seamless integration. With a resistance of 909 KΩ and a tolerance of .1%, it guarantees accuracy in diverse applications. Operating at a rated voltage of 150 V, it offers reliable functionality. Crafted with a thin film element, it excels in maintaining stability over time. Measuring 2 x 1.25 x .5 mm, it's compact yet powerful. Trust in its quality for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 5-1879282-4 | ![]() |


