3-1879334-1

Heilind Number:AMP3-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R12 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.12 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879334-1

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor, featuring a resistance of 4.12 Ω with a tight tolerance of 1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance in a compact 1.55 x .8 x .45 mm package. With solder termination and a low temperature coefficient of 50PPM, this resistor is ideal for high-precision electronic systems. RoHS compliant for environmental responsibility.