3-1879334-2

Heilind Number:AMP3-1879334-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R22 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879334-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.22 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879334-2

Detailed Description

Enhance your circuitry with our precision 0603 thin film resistor, designed for optimal performance in surface mount applications. With a resistance of 4.22 ohms and a tolerance of 1%, this reliable component ensures accurate signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees efficient power management. Measuring 1.55 x .8 x .45 mm, its compact size and solder termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and dependable results in your electronic projects. Please note, this product is not RoHS compliant.