3-1879334-5

Heilind Number:AMP3-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R53 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879334-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.53 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879334-5

Detailed Description

Enhance your electronic projects with precision and reliability using this CPF 0603 resistor. Measuring a compact 1.55 x .8 x .45 mm, it fits seamlessly into surface mount applications. With a resistance of 4.53 Ω and a tolerance of 1%, it ensures accurate performance. The thin film element type and solder termination guarantee durability and efficiency. Rated for 50 V and with a power rating of .063 W, it's suitable for a variety of circuitry needs. Not RoHS compliant. Upgrade your resistor game with this high-quality component.