3-1879334-7

Heilind Number:AMP3-1879334-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879334-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R75 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879334-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879334-7

Detailed Description

Enhance circuit precision with our CPF 0603 4R75 1% 50PPM 1K RL resistor. This surface mount component offers a resistance of 4.75 Ω and a power rating of .063 W, ensuring reliable performance in a compact 0603 package. With a thin film element and 1% tolerance, it guarantees accuracy in voltage regulation. Featuring solder termination and ROHS compliance, it's easy to integrate and environmentally friendly. Trust in its quality for your electronic projects.