3-1879335-5

Heilind Number:AMP3-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 48R7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879335-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879335-5

Detailed Description

Enhance circuit precision with our CPF 0603 48.7Ω 1% 50PPM thin film resistor. This surface-mount component, measuring 1.55 x .8 x .45 mm, is designed for optimal performance in compact electronic applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. The solder termination type ensures secure connectivity, while its 1% tolerance guarantees accurate resistance values. Trust this precision resistor for your demanding electronic projects.