3-1879335-6

Heilind Number:AMP3-1879335-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879335-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 49R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879335-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:49.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879335-6

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for reliable operation. Designed for surface mount installations, it boasts a power rating of .063 W and a resistance value of 49.9 Ω with a tight tolerance of 1%. Rated for up to 50 V, it ensures stable and accurate signal flow. Measuring just 1.55 x .8 x .45 mm, it's compact yet robust, making it ideal for space-constrained applications. Trust in its high-quality construction for consistent performance in your electronic projects.