3-1879336-0

Heilind Number:AMP3-1879336-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879336-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 464R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879336-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:464 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879336-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring a mere 1.55 x .8 x .45 mm, it offers a compact solution for surface mount applications. With a resistance of 464 Ω and a tolerance of 1%, it ensures accuracy in circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is reliable and efficient. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Perfect for a wide range of uses, from consumer electronics to industrial applications, it's a vital component for any project requiring precise resistance control.