| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879351-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 6.8 x 2.6 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP3-1879351-8 |
3-1879351-8
| Heilind Number: | AMP3-1879351-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879351-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our RR01 through-hole resistor, featuring a 100KΩ resistance and 1W power rating. Crafted with precision, this Metal Film element boasts a 5% tolerance and ±300 ppm/°C temperature coefficient for reliable operation. With tinned copper leads and a 350V rated voltage, it guarantees secure connectivity and durability. Measuring 6.8 x 2.6 mm, it's suitable for various applications, ensuring optimal functionality in electronic setups. Upgrade your system with this high-quality component, designed for efficiency and performance.

