3-1879352-9

Heilind Number:AMP3-1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879352-9
ECAD Model:
3D Model

Description:

RR02 5% 12R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879352-9

Detailed Description

Enhance circuit performance with our RR02 5% 12R AMMO resistor, designed for reliable axial leaded mounting. Boasting a power rating of 2W and a resistance of 12Ω, this component ensures efficient operation in various applications. With tinned copper leads for secure termination, it offers a rated voltage of 500V for robust performance. The compact 9x3.5mm dimensions make it suitable for space-constrained setups, while its metal film construction guarantees durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor provides precise and stable resistance values, essential for accurate circuitry. Explore its RoHS compliance and trust in its quality for your project needs.