3-1879353-4

Heilind Number:AMP3-1879353-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879353-4
ECAD Model:
3D Model

Description:

RR02 5% 100K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879353-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879353-4

Detailed Description

Easily meet your resistance needs with our RR02 5% 100K AMMO axial leaded resistor. With a power rating of 2W and a tolerance of 5%, this reliable component is ideal for a variety of applications. Its metal film construction ensures durability, while its tinned copper leads offer secure termination. Operating at a rated voltage of 500V, it provides stable performance even in demanding environments. Measuring 9x3.5mm, it fits seamlessly into your circuit design. Trust in its ±300ppm/°C temperature coefficient for accurate operation. RoHS compliant for environmental responsibility, it's a sustainable choice for your projects. Explore its versatility in the Products, Passives, Resistors, and Through Hole Resistors categories.