3-1879353-6

Heilind Number:AMP3-1879353-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879353-6
ECAD Model:
3D Model

Description:

RR02 5% 120K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879353-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879353-6

Detailed Description

Enhance your electronic projects with the RR02 5% 120K AMMO resistor. This axial leaded component boasts a power rating of 2 W, making it ideal for high-performance applications. With tinned copper leads for easy installation, it offers a resistance of 120 KΩ and a rated voltage of 500 V. Precision-crafted with a metal film element, it ensures reliable and stable performance. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee accuracy in your circuit designs. Measuring 9 x 3.5 mm, it is compact yet powerful, suitable for a wide range of through-hole installations. Trust in its quality and durability for your next project. Please note, this product is not RoHS compliant. Elevate your engineering endeavors with this essential resistor.