3-1879354-8

Heilind Number:AMP3-1879354-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879354-8
ECAD Model:
3D Model

Description:

RR03 5% 11R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879354-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879354-8

Detailed Description

Enhance your circuitry with the RR03 5% 11R AMMO, a high-quality axial leaded resistor boasting a power rating of 3W. Featuring tinned copper leads for secure termination, this component offers a resistance of 11Ω and a rated voltage of 750V, ensuring reliable performance in demanding applications. With dimensions of 15 x 5mm and a metal film element, it guarantees precise and stable operation. The 5% tolerance and ±300 ppm/°C temperature coefficient further enhance its accuracy, while its compliance with RoHS regulations underscores its eco-friendly design. Ideal for various electronic projects, the RR03 promises exceptional quality and longevity.