3-1879355-2

Heilind Number:AMP3-1879355-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879355-2
ECAD Model:
3D Model

Description:

RR03 5% 82K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879355-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879355-2

Detailed Description

Upgrade your electronic components with our RR03 5% 82K AMMO resistor. Designed for reliable performance, this axial leaded resistor features a power rating of 3W and a tolerance of 5%. With tinned copper leads and a resistance of 82 KΩ, it is suitable for a variety of applications. Operating at a rated voltage of 750V, it ensures efficient power distribution. Measuring 15 x 5 mm, this metal film resistor offers durability and precision. Its ±300 ppm/°C temperature coefficient guarantees stable operation in varying environmental conditions. RoHS compliance further underscores its quality. Perfect for through-hole mounting, this resistor is a must-have for your electronic projects. Upgrade now and experience enhanced performance and reliability.