3-1879355-5

Heilind Number:AMP3-1879355-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879355-5
ECAD Model:
3D Model

Description:

RR03 5% 110K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879355-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:110 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879355-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the RR03 5% 110K AMMO resistor. This axial leaded component boasts a power rating of 3W and a resistance of 110KΩ, making it ideal for various applications. With tinned copper leads for secure termination, it offers a rated voltage of 750V and a compact 15 x 5mm footprint. Constructed with a metal film element, it ensures stable performance with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. ROHS compliance further guarantees its environmental responsibility, making it a standout choice in the realm of through-hole resistors. Elevate your projects with the quality and efficiency of this essential component.