| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879355-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 KΩ |
| Rated Voltage: | 750 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP3-1879355-6 |
3-1879355-6
Specifications
Detailed Description
Enhance your electronic circuitry with our RR03 5% 120K AMMO resistor. This high-quality component, featuring a power rating of 3W, guarantees reliable performance in a variety of applications. With axial leaded mounting, it is easy to install, and its tinned copper leads ensure secure connectivity. The 120KΩ resistance and 750V rated voltage make it suitable for demanding environments. Crafted from durable metal film, it offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm, it fits conveniently into your setup. RoHS compliant and ideal for through-hole installation, this resistor is a must-have for any electronics enthusiast or professional.

