3-1879355-7

Heilind Number:AMP3-1879355-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879355-7
ECAD Model:
3D Model

Description:

RR03 5% 130K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879355-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879355-7

Detailed Description

Enhance your electronic circuitry with our RR03 5% 130K AMMO resistor, designed for reliable performance in a variety of applications. With a power rating of 3W and termination through tinned copper leads, this axial-leaded component ensures efficient energy dissipation and secure connectivity. Featuring a resistance of 130 KΩ and a rated voltage of 750V, it offers stable operation even in demanding environments. The compact 15x5mm dimensions and metal film element construction guarantee durability and precision. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers accurate performance over a wide range of conditions. Trust in our high-quality component for your through-hole resistor needs.