| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879377-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879377-0 |
3-1879377-0
| Heilind Number: | AMP3-1879377-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879377-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 15Ω 0.33W power resistor. With a compact 0805 surface mount design measuring just 2 x 1.25 x .55 mm, this resistor offers reliable performance in a small package. Featuring a thick film element, it ensures durability and stability in various applications. The solder termination type allows for easy installation, while the 150V rated voltage and 5% tolerance make it suitable for precision circuitry. Perfect for power management tasks, this resistor is a valuable addition to any electronics enthusiast's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


