3-1879377-8

Heilind Number:AMP3-1879377-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879377-8
ECAD Model:
3D Model

Description:

CRGH0805 5% 33R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879377-8
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879377-8

Detailed Description

Enhance your circuitry with the CRGH0805 5% 33R 0.33W Power Resistor, a compact and reliable component for surface mount applications. Featuring a resistance of 33 Ω and a power rating of .33 W, this thick film resistor ensures precise performance in a variety of electronic devices. With a rated voltage of 150 V and solder termination type, it guarantees secure connectivity and durability. Measuring just 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Trust in its high-quality construction and 5% tolerance for consistent and accurate operation. Proudly free of ROHS compliance, it meets environmental standards while delivering exceptional functionality. Elevate your projects with this essential component.