3-1879378-0

Heilind Number:AMP3-1879378-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879378-0
ECAD Model:
3D Model

Description:

TLR 2512 1.0W R002 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879378-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.002 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879378-0

Detailed Description

Enhance your circuitry with the TLR 2512 1.0W Current Sensing Resistor, a high-performance component designed for precision in power applications. With a power rating of 1W and a resistance of .002 Ω, this surface mount resistor ensures reliable performance. Its compact 2512 size, measuring 6.4 x 3.2 x .6 mm, makes it suitable for various electronic devices. Crafted with a metal strip element, it guarantees accuracy with a tolerance of 1%. Featuring two solder terminations, it offers easy installation. Trust in its quality, with 50PPM stability and RoHS compliance, meeting environmental standards while delivering exceptional functionality. Ideal for use in automotive, industrial, and consumer electronics, this resistor is a valuable addition to your component inventory.