3-1879378-1

Heilind Number:AMP3-1879378-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879378-1
ECAD Model:
3D Model

Description:

TLR 2512 1.0W R0025 1% 150PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879378-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.0025 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879378-1

Detailed Description

Enhance your circuitry with the TLR 2512 1.0W Current Sensing Resistor, a high-performance component designed for precision in power management. With a power rating of 1W and a resistance of .0025 Ω, this resistor ensures efficient operation even in demanding applications. Its compact 2512 size and surface mount design make for easy installation, while the metal strip element guarantees reliable performance. With a tight tolerance of 1% and RoHS compliance, this resistor meets industry standards for quality and environmental responsibility. Trust in its 150PPM temperature coefficient and 2K RL for consistent, accurate results in your electronic projects. Elevate your designs with the TLR 2512.