3-1879378-2

Heilind Number:AMP3-1879378-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879378-2
ECAD Model:
3D Model

Description:

TLR 2512 1.0W R003 1% 150PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879378-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.003 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879378-2

Detailed Description

Enhance your circuitry with the precision and reliability of our TLR 2512 current sensing resistor. With a robust power rating of 1W and a low resistance value of 0.003Ω, this surface mount resistor is designed for high-performance applications. Its compact 2512 size and solder termination make it easy to integrate into your designs. Featuring a 1% tolerance and 150PPM temperature coefficient, you can trust in its accuracy and stability. Whether you're working on industrial machinery or electronic devices, this metal strip resistor is a dependable choice for ensuring optimal performance.