3-1879378-6

Heilind Number:AMP3-1879378-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879378-6
ECAD Model:
3D Model

Description:

TLR 2512 1.0W R007 1% 75PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879378-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.007 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879378-6

Detailed Description

Enhance your circuitry with the TLR 2512 1.0W resistor, designed for precise current sensing applications. This high-quality component boasts a power rating of 1W and a low resistance of .007 Ω, ensuring optimal performance in demanding environments. With a tolerance of 1% and a temperature coefficient of 75PPM, it offers reliable and stable operation. The surface mount design and two solder terminations make for easy installation, while the compact dimensions of 6.4 x 3.2 x .6 mm save valuable board space. Trust in the exceptional quality of this metal strip resistor for your electronic projects.