3-1879441-0

Heilind Number:AMP3-1879441-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879441-0
ECAD Model:
3D Model

Description:

TE 50W 270R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879441-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:270 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879441-0

Detailed Description

Enhance your electronic projects with the TE 50W Power Resistor, meticulously designed for optimal performance. With a resistance of 270 ohms and a tolerance of 5%, this wirewound element ensures precise and reliable operation. Its solder lug termination type offers secure connectivity, while the durable chassis mount design guarantees stability. Measuring 146 x 28 x 61 mm, it's compact yet powerful, making it ideal for a variety of applications. RoHS compliant and sourced from a trusted supplier, this resistor is a must-have component for any project requiring high-performance resistive capabilities. Upgrade your circuitry with the TE 50W Power Resistor.