3-1879441-1

Heilind Number:AMP3-1879441-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879441-1
ECAD Model:
3D Model

Description:

TE 50W 330R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879441-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:330 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879441-1

Detailed Description

Enhance your electronic projects with the TE 50W 330R 5% Bracket Power Resistor. Designed for reliable performance, this wirewound resistor boasts a power rating of 50W and a resistance of 330 Ω, ensuring efficient operation. Its solder lug termination type allows for easy installation, while its compact dimensions of 146 x 28 x 61 mm make it suitable for chassis mounting. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a wide range of applications, this resistor is a valuable addition to any project.