3-1879441-4

Heilind Number:AMP3-1879441-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879441-4
ECAD Model:
3D Model

Description:

TE 50W 560R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879441-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:560 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879441-4

Detailed Description

Enhance the performance of your electronic circuits with this high-quality TE power resistor. Featuring a robust wirewound element, it ensures reliable operation and precise resistance of 560 ohms with a tolerance of 5%. With a power rating of 50W, this resistor is designed for demanding applications. The solder lug termination type allows for secure and easy installation on a chassis, while its compact dimensions of 146 x 28 x 61 mm make it suitable for various setups. RoHS compliant, you can trust in its environmental responsibility. Upgrade your system with this essential component for optimal functionality and durability.