| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879443-0 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 270 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879443-0 |
3-1879443-0
| Heilind Number: | AMP3-1879443-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879443-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily handle high power applications with this TE 80W Wirewound Power Resistor. Featuring a resistance of 270 Ω with a 5% tolerance, it ensures precise performance. The solder lug termination type makes installation a breeze, while the rugged chassis mount design guarantees reliable operation. Perfect for industrial settings, this resistor measures 196 x 28 x 61 mm and is RoHS compliant, meeting environmental standards. Trust in its quality and durability for your power management needs.

