3-1879443-9

Heilind Number:AMP3-1879443-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879443-9
ECAD Model:
3D Model

Description:

TE 80W 1K5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879443-9
Power Rating:80 W
Termination Type:Solder Lug
Resistance:1.5 KΩ
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879443-9

Detailed Description

Elevate your power applications with this high-performance TE wirewound resistor. Boasting a robust 80W power rating and precise 1.5KΩ resistance with 5% tolerance, it delivers reliable performance in demanding environments. Featuring solder lug terminations for easy installation, this chassis-mount resistor is designed for efficiency and durability. Its compact dimensions of 196 x 28 x 61 mm make it suitable for a variety of projects. RoHS compliant and sourced from a trusted supplier, it guarantees quality and compliance with industry standards. Upgrade your power systems with this essential component.