3-1879444-1

Heilind Number:AMP3-1879444-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879444-1
ECAD Model:
3D Model

Description:

TE 100W 330R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879444-1
Power Rating:100 W
Termination Type:Solder Lug
Resistance:330 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879444-1

Detailed Description

Enhance your electronic circuits with the TE 100W 330R 5% Bracket Power Resistor. Designed for robust performance, this wirewound resistor offers a resistance of 330 Ω with a power rating of 100W, making it ideal for high-power applications. Featuring solder lug terminations for easy installation, it measures 226 x 28 x 61 mm and is RoHS compliant, ensuring environmental responsibility. Trust in its quality construction and 5% tolerance for reliable and precise operation in your projects. Upgrade your setups with this essential component in the realm of passive electronics.