3-1879444-2

Heilind Number:AMP3-1879444-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879444-2
ECAD Model:
3D Model

Description:

TE 100W 390R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879444-2
Power Rating:100 W
Termination Type:Solder Lug
Resistance:390 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879444-2

Detailed Description

Enhance your electronic projects with this high-quality TE power resistor. Designed for reliable performance, it boasts a power rating of 100W and a resistance of 390Ω with a tolerance of 5%. Featuring solder lug terminations for easy installation, this wirewound element is ideal for chassis mounting. Measuring 226 x 28 x 61 mm, it offers both durability and efficiency, making it a valuable addition to your component collection. RoHS compliant for environmental responsibility. Explore the possibilities with this essential connector in your toolkit.