3-1879448-4

Heilind Number:AMP3-1879448-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879448-4
ECAD Model:
3D Model

Description:

TE 300W 560R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879448-4
Power Rating:300 W
Termination Type:Solder Lug
Resistance:560 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879448-4

Detailed Description

Enhance your electronic projects with this powerful TE 300W resistor, designed for optimal performance and reliability. With a resistance of 560 ohms and a tolerance of 5%, it delivers precise and stable output. The solder lug termination ensures easy installation, while its wirewound element type guarantees efficient heat dissipation. Measuring 326 x 40 x 81 mm, this chassis mount resistor is perfect for industrial applications. RoHS compliant for environmental responsibility, it's a must-have component for any project requiring high power handling capabilities. Upgrade your setup with this quality resistor and experience enhanced functionality.