3-1879448-7

Heilind Number:AMP3-1879448-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879448-7
ECAD Model:
3D Model

Description:

TE 300W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879448-7
Power Rating:300 W
Termination Type:Solder Lug
Resistance:1 KΩ
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879448-7

Detailed Description

Enhance your power circuits with this TE 300W Wirewound Power Resistor, designed for robust performance in demanding applications. With a resistance of 1 KΩ and a tolerance of 5%, it ensures precise and stable operation. The solder lug terminations facilitate secure mounting, while the chassis bracket adds to its versatility. Measuring 326 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for use in various electronic setups. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power systems with this reliable component.