3-1879449-7

Heilind Number:AMP3-1879449-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879449-7
ECAD Model:
3D Model

Description:

TE 400W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879449-7
Power Rating:400 W
Termination Type:Solder Lug
Resistance:1 KΩ
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879449-7

Detailed Description

Enhance your power circuitry with this robust TE 400W resistor, designed for high-performance applications. With a resistance of 1 KΩ and a 5% tolerance, it ensures precise and reliable operation. Featuring a solder lug termination and rated voltage of 2500 V, it offers secure connectivity and efficient power dissipation. The wirewound element guarantees durability, while its chassis mount design with bracket support allows for easy installation. Measuring 326 x 40 x 81 mm, this resistor is a versatile component for various electronic setups. RoHS compliant, it meets environmental standards for sustainable manufacturing. Elevate your power system with the exceptional performance of this TE 400W resistor.