3-1879453-5

Heilind Number:AMP3-1879453-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879453-5
ECAD Model:
3D Model

Description:

TE 1000W 680R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879453-5
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:680 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879453-5

Detailed Description

Enhance power systems with the TE 1000W wirewound power resistor, featuring a sturdy chassis mount design. With a resistance of 680 Ω and a tolerance of 5%, this high-quality component ensures reliable performance in demanding environments. The solder lug termination type offers easy installation, while the 2500 V rated voltage provides robust insulation. Measuring 350 x 60 x 119 mm, this resistor is suitable for a variety of applications. RoHS compliant and supplied by a trusted manufacturer, it guarantees both quality and environmental responsibility. Upgrade your power circuitry with this essential component for optimal performance and longevity.