3-1879454-3

Heilind Number:AMP3-1879454-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879454-3
ECAD Model:
3D Model

Description:

TE 1200W 470R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879454-3
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879454-3

Detailed Description

Enhance the power capabilities of your electronic systems with this TE 1200W chassis mount resistor. Featuring a sturdy wirewound element, it offers a resistance of 470 Ohms with a tight tolerance of 5%. With solder lug terminations for easy installation, this high-quality component can handle a rated voltage of 2500V. Its robust construction, measuring 465 x 60 x 119mm, ensures reliable performance in demanding environments. RoHS compliant, it guarantees environmentally friendly operation. Upgrade your power management setup with this essential component.