TE2000B1K0J

Heilind Number:AMP3-1879456-7
Manufacturer:TE Connectivity
Manufacturer Number:TE2000B1K0J
ECAD Model:
3D Model

Description:

TE 2000W 1K0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE2000B1K0J
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:1 KΩ
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879456-7

Detailed Description

Enhance your power circuit efficiency with this high-performance TE 2000W resistor. Featuring a robust wirewound element, it ensures reliable operation with a 1 KΩ resistance and 5% tolerance. Designed for chassis mounting, this component offers convenient solder lug terminations for secure connectivity. With a rated voltage of 2500V, it's suitable for demanding industrial applications. The resistor's compact dimensions of 560 x 60 x 119 mm make it easy to integrate into your system. RoHS compliant and meticulously crafted, this resistor guarantees both quality and compliance with environmental standards. Upgrade your power setup with this essential component for optimal performance and longevity.