3-1879458-1

Heilind Number:AMP3-1879458-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879458-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73V 1H R18 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879458-1
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:18 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879458-1

Detailed Description

Enhance your circuitry with the RL73V 1H R18 1% 1K RL resistor. Measuring just .58 x .29 x .23 mm and boasting a surface mount design, this current sensing resistor is perfect for compact electronic applications. With a low power rating of .05 W and a resistance of 18 Ω, it efficiently regulates current flow while ensuring precision with a tolerance of 1%. Crafted with a Thick Film element type, it offers reliable performance in a variety of environments. Its solder termination type facilitates easy installation, making it a versatile choice for your electronic projects.